Part Details for 68293-009LF by Amphenol Communications Solutions
Overview of 68293-009LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-009LF | Amphenol Communications Solutions | 68664-009LF-CUS HDR | |
10122460-009LF | Amphenol Communications Solutions | 10122460-009LF-PWR LO PRO,RAH,25S+10P | |
68293-009LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 4 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 68293-009LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC8076
|
Newark | Conn, R/A Header, 8Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Latch-N-Lok Series Rohs Compliant: Yes |Amphenol Communications Solutions 68293-009LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$3.8200 / $5.4700 | Buy Now |
DISTI #
609-68293-009LF-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9031 / $6.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 432 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $4.3300 | Buy Now |
DISTI #
C1S227400285057
|
Chip1Stop | Conn Latch N Lok HDR 8Signal/4Ground POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 270 |
|
$2.9900 / $5.8340 | Buy Now |
Part Details for 68293-009LF
68293-009LF CAD Models
68293-009LF Part Data Attributes
|
68293-009LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68293-009LF
Amphenol Communications Solutions
Latch-N-Lok Header Assembly, Right Angle, Through Hole, Pebble Gray, 4 Positions, Double Row, 2.54mm (0.100in) Pitch.
|
Part Life Cycle Code | Active | |
Pin Count | 4 | |
Reach Compliance Code | unknown |