Part Details for 6830 BL005 by Alpha Wire
Overview of 6830 BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6830 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5237
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,12Awg, copper, blue, Jacket Material:Mppe, Jacket Color:Blue, Wire Gauge:12Awg, Conductor Area Csa:3.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6830 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$338.7800 | Buy Now |
DISTI #
6830BL005-ND
|
DigiKey | HOOK-UP STRND 12AWG BLU 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$268.2133 / $280.8100 | Buy Now |
DISTI #
602-6830-100-06
|
Mouser Electronics | Hook-up Wire 12AWG 19/25 BC 100ft SPOOL BLUE RoHS: Compliant | 0 |
|
$268.2100 / $280.8100 | Order Now |
DISTI #
70479450
|
RS | Hook-Up Wire,12 AWG,19X25,BC, PPE insulated, Blue | Alpha Wire 6830 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$311.5200 | RFQ |
DISTI #
6830-BL005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 12AWG, MPPE Min Qty: 1 | 0 |
|
$169.6700 / $242.3800 | RFQ |