Part Details for 6830 GY005 by Alpha Wire
Overview of 6830 GY005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
68305-001LF | Amphenol Communications Solutions | Din Accessory Coding | |
126830-HMC905LP3E | Analog Devices | HMC905LP3E Evaluation PCB |
Price & Stock for 6830 GY005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5243
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,12Awg, copper, green/Yellow, Jacket Material:Mppe, Jacket Color:Green, Yellow, Wire Gauge:12Awg, Conductor Area Csa:3.08Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6830 GY005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$338.7800 | Buy Now |
DISTI #
6830GY005-ND
|
DigiKey | HOOK-UP STRND 12AWG GREEN/YLW Min Qty: 100 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6821 / $3.2490 | Buy Now |
DISTI #
3937-6830GY005-ND
|
DigiKey | HOOK-UP STRND 12AWG GREEN/YLW Min Qty: 100 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-6830-100-09
|
Mouser Electronics | Hook-up Wire 12 AWG 19/25 300V mPPE EcoWire, 100ft Green/Yellow RoHS: Compliant | 2 |
|
$308.8800 / $374.0900 | Buy Now |
DISTI #
70134752
|
RS | Hook-Up Wire,12 AWG,19x25,BC, PPE insulated, Green/Yellow | Alpha Wire 6830 GY005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$347.6000 / $377.8300 | RFQ |
DISTI #
6830-GY005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 12AWG, MPPE Min Qty: 1 | 0 |
|
$195.4100 / $279.1500 | RFQ |
Part Details for 6830 GY005
6830 GY005 CAD Models
6830 GY005 Part Data Attributes
|
6830 GY005
Alpha Wire
Buy Now
|
Compare Parts:
6830 GY005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |