There are no models available for this part yet.
Overview of 6830 OR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68305-001LF | Amphenol Communications Solutions | Din Accessory Coding | |
ISL68300IRAZ-TK | Renesas Electronics Corporation | Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus |
Price & Stock for 6830 OR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T5245
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,12Awg, copper, orange, Jacket Material:Mppe, Jacket Color:Orange, Wire Gauge:12Awg, Conductor Area Csa:3.08Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6830 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$338.7800 | Buy Now | |
DISTI #
3937-6830OR005-ND
|
DigiKey | HOOK-UP STRND 12AWG ORG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$603.5800 | Buy Now | |
DISTI #
6830OR005-ND
|
DigiKey | HOOK-UP STRND 12AWG ORG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$268.2132 / $331.6300 | Buy Now | |
DISTI #
602-6830-100-08
|
Mouser Electronics | Hook-up Wire 12 AWG 19/25 300V mPPE EcoWire, 100ft Orange RoHS: Compliant | 0 |
|
$268.2100 / $280.6400 | Order Now | |
DISTI #
70134754
|
RS | Hook-Up Wire,12 AWG,19x25,BC, PPE insulated, Orange | Alpha Wire 6830 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$293.4600 | RFQ | |
DISTI #
6830-OR005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 12AWG, MPPE Min Qty: 1 | 0 |
|
$195.4100 / $279.1500 | RFQ |