Part Details for 6830-BK005 by Alpha Wire
Overview of 6830-BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68305-001LF | Amphenol Communications Solutions | Din Accessory Coding | |
ISL68300IRAZ-TK | Renesas Electronics Corporation | Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus |
Price & Stock for 6830-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock |
|
$273.8300 / $298.3800 | Buy Now |
DISTI #
6830-BK005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 12AWG, MPPE Min Qty: 1 | 0 |
|
$195.4100 / $279.1500 | RFQ |
|
Master Electronics | Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock |
|
$273.8300 / $298.3800 | Buy Now |