There are no models available for this part yet.
Overview of 6830-BR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68305-001LF | Amphenol Communications Solutions | Din Accessory Coding | |
ISL68300IRAZ-TK | Renesas Electronics Corporation | Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus |
Price & Stock for 6830-BR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - Brown - 100 ft - Tinned Copper RoHS: Compliant | 6 Factory Stock |
|
$290.4200 / $312.8800 | Buy Now | ||
DISTI #
6830-BR005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 12AWG, MPPE Min Qty: 1 | 0 |
|
$195.4100 / $279.1500 | RFQ | |
Master Electronics | Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - Brown - 100 ft - Tinned Copper RoHS: Compliant | 6 Factory Stock |
|
$290.4200 / $312.8800 | Buy Now |