There are no models available for this part yet.
Overview of 6830-GR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
68305-001LF | Amphenol Communications Solutions | Din Accessory Coding | |
126830-HMC905LP3E | Analog Devices | HMC905LP3E Evaluation PCB |
Price & Stock for 6830-GR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - Green - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$278.3900 / $299.0100 | Buy Now | ||
DISTI #
6830-GR005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 12AWG, MPPE Min Qty: 1 | 0 |
|
$195.4100 / $279.1500 | RFQ | |
Master Electronics | Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - Green - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$278.3900 / $299.0100 | Buy Now |