Part Details for 6830-RD005 by Alpha Wire
Overview of 6830-RD005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6830-RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6830-RD005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 12AWG, MPPE Min Qty: 1 | 0 |
|
$169.6700 / $242.3800 | RFQ |
|
Master Electronics | Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper RoHS: Compliant |
2 In Stock |
|
$277.3100 / $301.8000 | Buy Now |