Part Details for 6830-RED-100 by Alpha Wire
Overview of 6830-RED-100 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6830-RED-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper RoHS: Compliant |
2 In Stock |
|
$277.3100 / $301.8000 | Buy Now |
DISTI #
63018635
|
Verical | 6830-RED-100 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$360.5030 / $392.3400 | Buy Now |
|
Master Electronics | Hook Up Wire - Stranded - 12 (19/25) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper RoHS: Compliant |
2 In Stock |
|
$277.3100 / $301.8000 | Buy Now |