Part Details for 6830.17.A by HUBER+SUHNER
Overview of 6830.17.A by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9117MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module |
Price & Stock for 6830.17.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-6830.17.A-ND
|
DigiKey | RF ATTENUATO 30DB 50 N-TP IN-L M Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.6900 | Buy Now |
DISTI #
455-683017A
|
Mouser Electronics | Attenuators - Interconnects N plug(m) to N jack(f), 30dB, 1W RoHS: Compliant | 2 |
|
$158.4400 / $178.6600 | Buy Now |
|
Onlinecomponents.com | Coaxial Fixed Attenuator, 50 Ohm, 30 dB, N RoHS: Compliant | 0 |
|
$147.8400 / $171.0300 | Buy Now |
DISTI #
6830.17.A
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 6830.17.A
6830.17.A CAD Models
6830.17.A Part Data Attributes
|
6830.17.A
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6830.17.A
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 12400MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | N-F; N-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |