6830.17.B
HUBER+SUHNER
Description: Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE

Overview of 6830.17.B by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
68305-001LF Amphenol Communications Solutions Din Accessory Coding
126830-HMC905LP3E Analog Devices HMC905LP3E Evaluation PCB
ISL68300IRAZ-TK Renesas Electronics Corporation Scalable Single Output Digital PWM Controller with Integrated Driver and PMBus

Price & Stock for 6830.17.B by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-6830.17.B-ND
DigiKey RF ATTENUATO 30DB 50 N-TP IN-L M Min Qty: 1 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $272.4000
$272.4000 Buy Now
DISTI # 455-683017B
Mouser Electronics Attenuators - Interconnects N plug(m) to N jack(f), 30dB, 1W RoHS: Compliant 2
  • 1 $272.3900
  • 25 $271.7700
$271.7700 / $272.3900 Buy Now
Onlinecomponents.com   RoHS: Compliant 7 Partner Stock
  • 1 $265.9200
  • 3 $258.2800
  • 5 $254.4100
  • 10 $239.8300
  • 25 $229.9100
$229.9100 / $265.9200 Buy Now
DISTI # 6830.17.B
Richardson RFPD ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # C1S318200020208
Chip1Stop Attenuators 7
  • 1 $135.0000
  • 3 $130.0000
$130.0000 / $135.0000 Buy Now
Master Electronics   RoHS: Compliant 7 Partner Stock
  • 1 $265.9200
  • 3 $258.2800
  • 5 $254.4100
  • 10 $239.8300
  • 25 $229.9100
$229.9100 / $265.9200 Buy Now

CAD Models for 6830.17.B by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6830.17.B by HUBER+SUHNER

6830.17.B
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Reach Compliance Code
compliant
Samacsys Manufacturer
HUBER & SUHNER
Additional Feature
N-F; N-M, I/P POWER-MAX(PEAK)=500W
Attenuation-Nom
30 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
30 dBm
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.25
Want to compare parts?
  1. 6830.17.B
    HUBER+SUHNER
    Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
    VS

Related Parts for 6830.17.B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6830.17.B by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6830.17.B by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 6830.17.B would you like to use for your alert(s)?
  • Please alert me when 6830.17.B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6830.17.B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6830.17.B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6830.17.B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6830.17.B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6830.17.B by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: