Part Details for 6831-GY005 by Alpha Wire
Overview of 6831-GY005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6831-GY005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Green/Yellow - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$420.9800 / $447.3400 | Buy Now |
DISTI #
6831-GY005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 10AWG, MPPE Min Qty: 1 | 0 |
|
$274.3400 / $391.9200 | RFQ |
|
Master Electronics | Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Green/Yellow - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$420.9800 / $447.3400 | Buy Now |