Part Details for 6831-OR005 by Alpha Wire
Overview of 6831-OR005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA6831-AEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, | |
RA6831-AE | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
RA6831- | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 6831-OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Orange - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$453.5600 / $477.1500 | Buy Now |
DISTI #
6831-OR005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 10AWG, MPPE Min Qty: 1 | 0 |
|
$315.9600 / $451.3700 | RFQ |
|
Master Electronics | Hook Up Wire - Stranded - 10 (19/23) AWG - 300V - mPPE - Orange - 100 ft - Tinned Copper RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$453.5600 / $477.1500 | Buy Now |