Part Details for 68364-501-039 by PacTec
Overview of 68364-501-039 by PacTec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68683-640LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Through Mount, Top Entry, Double Row, 80Position ,2.54mm (0.100in) Pitch.. |
Price & Stock for 68364-501-039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0320
|
Newark | Production Unit - Bone |Pactec 68364-501-039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $9.2300 | Buy Now |
DISTI #
616-68364-501-039
|
Mouser Electronics | Enclosures, Boxes, & Cases P HP-4AA Unit PC BONE RoHS: Compliant | 20 |
|
$5.4800 / $8.2300 | Buy Now |