-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.00mm SMT ZIF Horizontal Bottom Contact WR-FPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7402
|
Newark | Connector, Fpc, Zif, 5Pos, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Rohs Compliant: Yes |Wurth Elektronik 68610514422 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5910 / $0.7390 | Buy Now |
DISTI #
75Y5597
|
Newark | Connector, Fpc, Zif, 5Pos, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Rohs Compliant: Yes |Wurth Elektronik 68610514422 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8390 / $1.3700 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
68610514422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68610514422
Wurth Elektronik
1.00mm SMT ZIF Horizontal Bottom Contact WR-FPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ZIF | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.472 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |