Part Details for 6862-201-16278 by TE Connectivity
Overview of 6862-201-16278 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6862-201-16278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0273
|
Newark | Circular Contact Socket, 20-16Awg, Crimp, Product Range:Common Contact System, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Deutsch Te Connectivity 6862-201-16278 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.7590 | Buy Now |
DISTI #
6862-201-16278-ND
|
DigiKey | CONT SOC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
870 In Stock |
|
$3.1980 / $5.6000 | Buy Now |
DISTI #
6862-201-16278
|
Avnet Americas | DAU6862-201-16278 - Bulk (Alt: 6862-201-16278) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$2.7468 / $3.0084 | Buy Now |
DISTI #
571-6862-201-16278
|
Mouser Electronics | Automotive Connectors CONTACT SOCKET RoHS: Compliant | 1310 |
|
$2.9700 / $4.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$2.8000 | Buy Now |
DISTI #
DCH6862-201-16278
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.4122 / $4.3600 | Buy Now | |
DISTI #
65252828
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount Strip Min Qty: 10 Package Multiple: 5 | Americas - 4950 |
|
$4.4242 / $7.3082 | Buy Now |
DISTI #
77316947
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount Strip Min Qty: 15 Package Multiple: 1 | Americas - 30 |
|
$7.2403 / $7.4127 | Buy Now |
DISTI #
6862-201-16278
|
TTI | Automotive Connectors CONTACT SOCKET Min Qty: 5000 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$2.8300 / $2.8800 | Buy Now |
DISTI #
6862-201-16278
|
Avnet Americas | DAU6862-201-16278 - Bulk (Alt: 6862-201-16278) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$2.7468 / $3.0084 | Buy Now |
Part Details for 6862-201-16278
6862-201-16278 CAD Models
6862-201-16278 Part Data Attributes:
|
6862-201-16278
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6862-201-16278
TE Connectivity
CONT SOC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Length | 0.21 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |