Part Details for 686604050001 by Wurth Elektronik
Overview of 686604050001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for 686604050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7313
|
Newark | Cable Assy, Ffc -Ffc, 4 Core, 50Mm, No. Of Cores:4Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:Wr-Ffc Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 686604050001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$2.8500 / $3.5700 | Buy Now |
DISTI #
732-686604050001-ND
|
DigiKey | CABLE FFC/FPC 4POS 1MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
50 In Stock |
|
$2.5000 / $3.2200 | Buy Now |
DISTI #
710-686604050001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 04P 50mm length RoHS: Compliant | 198 |
|
$2.7200 / $3.2200 | Buy Now |
DISTI #
71071623
|
RS | 6866 FFC Jumper Cable, 1mm, 50mm Cable Length, 1 A, 60 V ac | Wurth Elektronik 686604050001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 | RFQ |
Part Details for 686604050001
686604050001 CAD Models
686604050001 Part Data Attributes
|
686604050001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686604050001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |