Part Details for 686604200001 by Wurth Elektronik
Overview of 686604200001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 686604200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7314
|
Newark | Cable Assy, Ffc -Ffc, 4 Core, 200Mm, No. Of Cores:4Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:Wr-Ffc Series, Svhc:Norohs Compliant: Yes |Wurth Elektronik 686604200001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$3.1700 / $3.6500 | Buy Now |
DISTI #
732-686604200001-ND
|
DigiKey | CABLE FFC/FPC 4POS 1MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
130 In Stock |
|
$2.5000 / $3.2200 | Buy Now |
DISTI #
710-686604200001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 04P 200mm length RoHS: Compliant | 62 |
|
$2.7600 / $3.2200 | Buy Now |
DISTI #
56F8708
|
Bürklin Elektronik | FFC jumper cable, 4 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5168 / $3.2298 | Buy Now |
Part Details for 686604200001
686604200001 CAD Models
686604200001 Part Data Attributes
|
686604200001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686604200001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |