Part Details for 686605100001 by Wurth Elektronik
Overview of 686605100001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 686605100001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5620
|
Newark | Ffc Cable, 5Pos, 100Mm, 60V, White, No. Of Cores:5Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Colour:White, Product Range:6866 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 686605100001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-5074-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
200 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686605100001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 05P 100mm length RoHS: Compliant | 90 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
74022984
|
RS | Cable, 1.00mm Flat Flexible Cable, Type 1, 5 Pins, 100mm length | Wurth Elektronik 686605100001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 | RFQ |
Part Details for 686605100001
686605100001 CAD Models
686605100001 Part Data Attributes
|
686605100001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686605100001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |