Part Details for 686606152001 by Wurth Elektronik
Overview of 686606152001 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for 686606152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5623
|
Newark | Ffc Cable, 6Pos, 152Mm, 60V, White, No. Of Cores:6Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6866 Series, Svhc:No Svhcrohs Compliant: Yes |Wurth Elektronik 686606152001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$2.9200 / $3.7000 | Buy Now |
DISTI #
732-5077-ND
|
DigiKey | CABLE FFC/FPC 6POS 1MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
27 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686606152001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 06P 152mm length RoHS: Compliant | 43 |
|
$2.5300 / $3.2800 | Buy Now |
DISTI #
56F8715
|
Bürklin Elektronik | FFC jumper cable, 6 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5115 / $3.2875 | Buy Now |
DISTI #
2520193
|
element14 Asia-Pacific | FFC CABLE, 6POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 105 |
|
$2.4430 / $3.4320 | Buy Now |
DISTI #
2520193
|
Farnell | FFC CABLE, 6POS, 152MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 105 |
|
$2.3924 / $3.6449 | Buy Now |
Part Details for 686606152001
686606152001 CAD Models
686606152001 Part Data Attributes:
|
686606152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686606152001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |