Part Details for 686606200001 by Wurth Elektronik
Overview of 686606200001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686606200001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2564
|
Newark | Cable, Ffc, 1Mm, 200Mm, 6Way, No. Of Cores:6Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 686606200001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$2.9100 / $3.7000 | Buy Now |
DISTI #
732-3600-ND
|
DigiKey | CABLE FFC/FPC 6POS 1MM 7.87" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
39 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686606200001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 1 6Pin Length 200mm RoHS: Compliant | 544 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
56F8716
|
Bürklin Elektronik | FFC jumper cable, 6 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 48 |
|
$2.5273 / $3.3083 | Buy Now |
Part Details for 686606200001
686606200001 CAD Models
686606200001 Part Data Attributes:
|
686606200001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686606200001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PET | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1 A | |
Rated Voltage | 60 V | |
Resistance | 1.09 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |