Part Details for 686610050001 by Wurth Elektronik
Overview of 686610050001 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 686610050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2567
|
Newark | Cable, Ffc, 1Mm, 50Mm, 10Way, No. Of Cores:10Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 686610050001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$2.9300 / $3.7100 | Buy Now |
DISTI #
732-3608-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
244 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686610050001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 1 10Pin Length 50mm RoHS: Compliant | 633 |
|
$2.5000 / $3.2800 | Buy Now |
DISTI #
56F8725
|
Bürklin Elektronik | FFC jumper cable, 10 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.4972 / $3.2689 | Buy Now |
DISTI #
1908575
|
element14 Asia-Pacific | CABLE, FFC, 1MM, 50MM, 10WAY RoHS: Compliant Min Qty: 1 Container: Each | 218 |
|
$2.6335 / $3.4500 | Buy Now |
DISTI #
1908575
|
Farnell | CABLE, FFC, 1MM, 50MM, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 218 |
|
$2.3941 / $3.6476 | Buy Now |
|
Perfect Parts Corporation | 54 |
|
RFQ |
Part Details for 686610050001
686610050001 CAD Models
686610050001 Part Data Attributes
|
686610050001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686610050001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |