Part Details for 686611100001 by Wurth Elektronik
Overview of 686611100001 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 686611100001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5630
|
Newark | Ffc Cable, 11Pos, 100Mm, 60V, White, No. Of Cores:11Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Colour:White, Product Range:6866 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 686611100001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.7100 | Buy Now |
DISTI #
732-5084-ND
|
DigiKey | CABLE FFC/FPC 11POS 1MM 3.94" Min Qty: 50 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.9600 | Buy Now |
DISTI #
710-686611100001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 11P 100mm length RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
DISTI #
2520292
|
element14 Asia-Pacific | FFC CABLE, 11POS, 100MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7007 / $3.4419 | Buy Now |
DISTI #
2520292
|
Farnell | FFC CABLE, 11POS, 100MM, 60V, WHITE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.5528 / $3.7281 | Buy Now |
Part Details for 686611100001
686611100001 CAD Models
686611100001 Part Data Attributes
|
686611100001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686611100001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |