Part Details for 686615152001 by Wurth Elektronik
Overview of 686615152001 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 686615152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5091-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
83 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686615152001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 15P 152mm length RoHS: Compliant | 169 |
|
$2.5200 / $3.2800 | Buy Now |
Part Details for 686615152001
686615152001 CAD Models
686615152001 Part Data Attributes
|
686615152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686615152001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |