Part Details for 686616050001 by Wurth Elektronik
Overview of 686616050001 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686616050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2573
|
Newark | Cable, Ffc, 1Mm, 50Mm, 16Way, No. Of Cores:16Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 686616050001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.9700 / $3.7100 | Buy Now |
DISTI #
732-3611-ND
|
DigiKey | CABLE FFC/FPC 16POS 1MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
52 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686616050001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 1 16Pin Length 50mm RoHS: Compliant | 115 |
|
$2.5300 / $3.2800 | Buy Now |
DISTI #
1908578
|
element14 Asia-Pacific | CABLE, FFC, 1MM, 50MM, 16WAY RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$3.0562 / $3.4162 | Buy Now |
DISTI #
1908578
|
Farnell | CABLE, FFC, 1MM, 50MM, 16WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 80 |
|
$2.4084 / $3.6879 | Buy Now |
Part Details for 686616050001
686616050001 CAD Models
686616050001 Part Data Attributes
|
686616050001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686616050001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |