Part Details for 686616152001 by Wurth Elektronik
Overview of 686616152001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 686616152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5639
|
Newark | Ffc Cable, 16Pos, 152Mm, 60V, White, No. Of Cores:16Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6866 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 686616152001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-5093-ND
|
DigiKey | CABLE FFC/FPC 16POS 1MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
27 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686616152001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 16P 152mm length RoHS: Compliant | 52 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
71071613
|
RS | 6866 FFC Jumper Cable, 1mm, 152mm Cable Length, 1 A, 60 V ac | Wurth Elektronik 686616152001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0600 | RFQ |
Part Details for 686616152001
686616152001 CAD Models
686616152001 Part Data Attributes
|
686616152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686616152001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE TEREPHTALATE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1 A | |
Rated Voltage | 60 V | |
Resistance | 1.09 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |