Part Details for 686622050001 by Wurth Elektronik
Overview of 686622050001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686622050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3525-ND
|
DigiKey | CABLE FFC/FPC 22POS 1MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
63 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686622050001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 1 22Pin Length 50mm RoHS: Compliant | 0 |
|
$2.5200 / $3.2800 | Order Now |
DISTI #
74022993
|
RS | Cable, 1.00mm Flat Flexible Cable, Type 1, 22 Pins, 50mm length | Wurth Elektronik 686622050001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 | RFQ |
Part Details for 686622050001
686622050001 CAD Models
686622050001 Part Data Attributes
|
686622050001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686622050001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |