Part Details for 686624050001 by Wurth Elektronik
Overview of 686624050001 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 686624050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7317
|
Newark | Cable Assy, Ffc -Ffc, 24 Core, 50Mm, No. Of Cores:24Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:Wr-Ffc Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 686624050001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$2.5600 / $3.6600 | Buy Now |
DISTI #
732-686624050001-ND
|
DigiKey | CABLE FFC/FPC 24POS 1MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
32 In Stock |
|
$2.0220 / $3.1700 | Buy Now |
DISTI #
710-686624050001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 24P 50mm length RoHS: Compliant | 8 |
|
$2.1700 / $3.2300 | Buy Now |
DISTI #
56F8769
|
Bürklin Elektronik | FFC jumper cable, 24 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$1.9959 / $3.1719 | Buy Now |
DISTI #
2827783
|
element14 Asia-Pacific | CABLE ASSY, FFC -FFC, 24 CORE, 50MM RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$2.1496 / $3.3610 | Buy Now |
DISTI #
2827783
|
Farnell | CABLE ASSY, FFC -FFC, 24 CORE, 50MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 99 |
|
$1.5436 / $2.1334 | Buy Now |
Part Details for 686624050001
686624050001 CAD Models
686624050001 Part Data Attributes:
|
686624050001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686624050001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |