Part Details for 686624152001 by Wurth Elektronik
Overview of 686624152001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for 686624152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5103-ND
|
DigiKey | CABLE FFC/FPC 24POS 1MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
58 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686624152001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 1 24P 152mm length | 45 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
56F8771
|
Bürklin Elektronik | FFC jumper cable, 24 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.4955 / $3.2667 | Buy Now |
Part Details for 686624152001
686624152001 CAD Models
686624152001 Part Data Attributes
|
686624152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686624152001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |