Part Details for 686628050001 by Wurth Elektronik
Overview of 686628050001 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686628050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2586
|
Newark | Ffc Cable Assembly, 28Core, Wht, 50Mm, No. Of Cores:28Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:Wr-Ffc Series, Svhc:Norohs Compliant: Yes |Wurth Elektronik 686628050001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.4700 | Buy Now |
DISTI #
56F8777
|
Bürklin Elektronik | FFC jumper cable, 28 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 48 |
|
$2.4472 / $2.9709 | Buy Now |