Part Details for 686630141001 by Wurth Elektronik
Overview of 686630141001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686630141001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6594
|
Newark | Cable Assy, Ffc-Ffc, 30 Core, 350Mm Rohs Compliant: Yes |Wurth Elektronik 686630141001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$8.6700 / $10.4800 | Buy Now |
DISTI #
732-686630141001-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 13.8" Min Qty: 50 Lead time: 15 Weeks Container: Bag |
78 In Stock |
|
$6.2940 / $8.6600 | Buy Now |
DISTI #
710-686630141001
|
Mouser Electronics | FFC / FPC Jumper Cables FFC1mm30p 165-350m PreFolded 1x41 Folds RoHS: Compliant | 16 |
|
$6.2900 / $9.4500 | Buy Now |
Part Details for 686630141001
686630141001 CAD Models
686630141001 Part Data Attributes
|
686630141001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686630141001
Wurth Elektronik
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |