There are no models available for this part yet.
Overview of 686705050001 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 686705050001 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-686705050001-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
64 In Stock |
|
$2.0220 / $3.1600 | Buy Now | |
DISTI #
710-686705050001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 2 05P 50mm length RoHS: Compliant | 0 |
|
$2.1000 / $3.1700 | Order Now |
CAD Models for 686705050001 by Wurth Elektronik
Part Data Attributes for 686705050001 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
WIRE AND CABLE
|