Part Details for 686705152001 by Wurth Elektronik
Overview of 686705152001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 686705152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5659
|
Newark | Ffc Cable, 5Pos, 152Mm, 60V, White, No. Of Cores:5Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6867 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 686705152001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $3.0200 | Buy Now |
DISTI #
732-5113-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
21 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686705152001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 2 05P 152mm length RoHS: Compliant | 42 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
56F8794
|
Bürklin Elektronik | FFC jumper cable, 5 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 49 |
|
$2.5248 / $3.3050 | Buy Now |
Part Details for 686705152001
686705152001 CAD Models
686705152001 Part Data Attributes:
|
686705152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686705152001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |