Part Details for 686710100001 by Wurth Elektronik
Overview of 686710100001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for 686710100001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5666
|
Newark | Ffc Cable, 10Pos, 100Mm, 60V, White, No. Of Cores:10Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Colour:White, Product Range:6867 Series, Rohs Compliant: Yes |Wurth Elektronik 686710100001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.9700 / $3.6100 | Buy Now |
DISTI #
732-5120-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686710100001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 2 10P 100mm length RoHS: Compliant | 528 |
|
$2.5300 / $3.1800 | Buy Now |
DISTI #
71071625
|
RS | 6867 FFC Jumper Cable, 1mm, 100mm Cable Length, 1 A, 60 V ac | Wurth Elektronik 686710100001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 | RFQ |
Part Details for 686710100001
686710100001 CAD Models
686710100001 Part Data Attributes
|
686710100001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686710100001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CUL, UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PET | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1 A | |
Rated Voltage | 60 V | |
Resistance | 1.09 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |