Part Details for 686710141001 by Wurth Elektronik
Overview of 686710141001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 686710141001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6597
|
Newark | Cable Assy, Ffc-Ffc, 10 Core, 350Mm Rohs Compliant: Yes |Wurth Elektronik 686710141001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$6.3500 / $8.1400 | Buy Now |
DISTI #
732-686710141001-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 13.8" Min Qty: 50 Lead time: 15 Weeks Container: Bag |
88 In Stock |
|
$4.8880 / $6.7260 | Buy Now |
DISTI #
710-686710141001
|
Mouser Electronics | FFC / FPC Jumper Cables FFC1mm10p 165-350m PreFolded 1x41 Folds RoHS: Compliant | 21 |
|
$4.8800 / $7.3400 | Buy Now |
Part Details for 686710141001
686710141001 CAD Models
686710141001 Part Data Attributes
|
686710141001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686710141001
Wurth Elektronik
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |