Part Details for 686712152001 by Wurth Elektronik
Overview of 686712152001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686712152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5671
|
Newark | Ffc Cable, 12Pos, 152Mm, 60V, White, No. Of Cores:12Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:6867 Series, Rohs Compliant: Yes |Wurth Elektronik 686712152001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-5125-ND
|
DigiKey | CABLE FFC/FPC 12POS 1MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
50 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686712152001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 2 12P 152mm length RoHS: Compliant | 0 |
|
$2.5200 / $3.2800 | Order Now |
DISTI #
56F8819
|
Bürklin Elektronik | FFC jumper cable, 12 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.4979 / $3.2698 | Buy Now |
Part Details for 686712152001
686712152001 CAD Models
686712152001 Part Data Attributes
|
686712152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686712152001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |