Part Details for 686716050001 by Wurth Elektronik
Overview of 686716050001 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 686716050001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2595
|
Newark | Cable, Ffc, Rev, 1Mm, 50Mm, 16Way, No. Of Cores:16Core, Pitch Spacing:1Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:1.97", Cable Length - Metric:50Mm, Jacket Colour:White, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 686716050001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-3539-ND
|
DigiKey | CABLE FFC/FPC 16POS 1MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
175 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686716050001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1.00mm Type 2 16Pin Length 50mm RoHS: Compliant | 350 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
1908498
|
element14 Asia-Pacific | CABLE, FFC, REV, 1MM, 50MM, 16WAY RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$2.3925 / $3.4126 | Buy Now |
DISTI #
1908498
|
Farnell | CABLE, FFC, REV, 1MM, 50MM, 16WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 34 |
|
$2.4102 / $3.6715 | Buy Now |
Part Details for 686716050001
686716050001 CAD Models
686716050001 Part Data Attributes
|
686716050001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686716050001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |