Part Details for 686722152001 by Wurth Elektronik
Overview of 686722152001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686722152001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5139-ND
|
DigiKey | CABLE FFC/FPC 22POS 1MM 5.98" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
30 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-686722152001
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 1mm Type 2 22P 152mm length RoHS: Compliant | 108 |
|
$2.5200 / $3.2800 | Buy Now |
DISTI #
56F8850
|
Bürklin Elektronik | FFC jumper cable, 22 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5366 / $3.3204 | Buy Now |
Part Details for 686722152001
686722152001 CAD Models
686722152001 Part Data Attributes
|
686722152001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686722152001
Wurth Elektronik
1.00mm Flat Flexible Cable Type 2 (Contacts opposite) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |