Part Details for 686730225001 by Wurth Elektronik
Overview of 686730225001 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 686730225001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6610
|
Newark | Cable Assy, Ffc-Ffc, 30 Core, 500Mm Rohs Compliant: Yes |Wurth Elektronik 686730225001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$10.5800 / $12.7800 | Buy Now |
DISTI #
732-686730225001-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 19.7" Min Qty: 50 Lead time: 15 Weeks Container: Bag |
26 In Stock |
|
$7.6780 / $10.5660 | Buy Now |
DISTI #
710-686730225001
|
Mouser Electronics | FFC / FPC Jumper Cables FFC1mm30p 280-500m PreFolded 2x25 Folds RoHS: Compliant | 38 |
|
$7.6700 / $11.5300 | Buy Now |
DISTI #
56F8870
|
Bürklin Elektronik | Foldable FFC jumper cable, 30 pole, pitch 1 mm, PET, white/blue Min Qty: 1 | 50 |
|
$8.8224 / $11.5196 | Buy Now |
DISTI #
3764823
|
element14 Asia-Pacific | CABLE ASSY, FFC-FFC, 30 CORE, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$8.0909 / $12.1622 | Buy Now |
DISTI #
3764823
|
Farnell | CABLE ASSY, FFC-FFC, 30 CORE, 500MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 72 |
|
$6.1187 / $9.7400 | Buy Now |
|
New Advantage Corporation | CABLE FFC FOLDING 30PIN 1.00mm LENGHT:500mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 38 |
|
$9.3800 / $10.0500 | Buy Now |
Part Details for 686730225001
686730225001 CAD Models
686730225001 Part Data Attributes:
|
686730225001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
686730225001
Wurth Elektronik
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |