There are no models available for this part yet.
Overview of 68685-306LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-306LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 6 positions, 2.54mm (0.100in) Pitch. | |
68685-204LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 4 positions, 2.54mm (0.100in) Pitch. | |
68685-218LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 18 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 68685-306LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K3204
|
Newark | Board-Board Connector, Receptacle, 6 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Fci 68685 Series Rohs Compliant: Yes |Amphenol Communications Solutions 68685-306LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.9200 / $2.5100 | Buy Now | |
DISTI #
609-3588-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
199 In Stock |
|
$1.4462 / $3.6400 | Buy Now | |
Onlinecomponents.com | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
950 Partner Stock |
|
$1.6100 / $2.3800 | Buy Now | ||
DISTI #
C1S227402846427
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 556 |
|
$1.2190 / $1.6800 | Buy Now | |
DISTI #
C1S227400330612
|
Chip1Stop | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant | 418 |
|
$1.3370 / $1.8400 | Buy Now | |
Master Electronics | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
950 Partner Stock |
|
$1.6100 / $2.3800 | Buy Now |
CAD Models for 68685-306LF by Amphenol Communications Solutions
Part Data Attributes for 68685-306LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 68685-306LF
This table gives cross-reference parts and alternative options found for 68685-306LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68685-306LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68685-306LF | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68685-306LF vs 68685-306LF |
68685-306 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol FCi | 68685-306LF vs 68685-306 |
Related Parts for 68685-306LF
-
68000-102HLFHeaders and Edge Type Connectors
-
0395021002Terminals and Terminal Blocks
-
TAJA225K010RNJFixed Capacitors
-
CRCW040210K0FKTDFixed Resistors
-
STPS140ARectifier Diodes
-
IRLML0060TRPBFPower Field-Effect Transistors
-
LD09S33E4GV00LFD Type Connectors
-
MIC5271YM5-TRLinear Regulator ICs
-
MMA8653FCR1Other Analog ICs