Part Details for 686B0621250124E by EDAC Inc
Overview of 686B0621250124E by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 686B0621250124E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6567
|
Newark | Magnetic Conn, R/A Rcpt, 6Pos, 5V, 2A, No. Of Contacts:6Contacts, Gender:Receptacle, Connector Orientation:Right Angle, Pitch Spacing:1.8Mm, Current Rating:2A, Connector Colour:Black, Voltage Rating:5V, Product Range:686 Series Rohs Compliant: Yes |Edac 686B0621250124E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-686B0621250124E-ND
|
DigiKey | POGO CONTACT MAGNETIC FEMALE CON Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4862 | Buy Now |
DISTI #
587-686B0621250124E
|
Mouser Electronics | Headers & Wire Housings Female connector 06 contacts 2A 5u'' gold plated strait tail Blk RA RoHS: Compliant | 0 |
|
$6.6000 / $11.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $8.8300 | Buy Now |