Part Details for 687-236B by Glenair Inc
Overview of 687-236B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9236BCPZRL7-80 | Analog Devices | 12-BIT 3V 80 MSPS ADC | |
AD9236BCPZ-80 | Analog Devices | 12-BIT 3V 80 MSPS ADC | |
LT1236BILS8-5#PBF | Analog Devices | Prec, L N, L Profile Hermetic |
Price & Stock for 687-236B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ9230
|
Newark | Connector |Glenair 687-236B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$22.8700 / $87.5900 | Buy Now |
DISTI #
3937-687-236B-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$126.8700 | Buy Now |
DISTI #
2899-687-236B-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | |
DISTI #
687-236B
|
Avnet Americas | - Bulk (Alt: 687-236B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
687-236B
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE687-236B
|
Interstate Connecting Components | MICRO-D HARDWARE | 0 |
|
Buy Now |