There are no models available for this part yet.
Overview of 687-348Z2-16-12 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 687-348Z2-16-12 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ9312
|
Newark | Connector |Glenair 687-348Z2-16-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$34.2500 / $132.5500 | Buy Now | |
DISTI #
94W1442
|
Newark | Glenair |Glenair 687-348Z2-16-12 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3937-687-348Z2-16-12-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$248.6800 | Buy Now | |
DISTI #
687-348Z2-16-12
|
Avnet Americas | COMPONENT PART - Bulk (Alt: 687-348Z2-16-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 167 Factory Stock |
|
RFQ | ||
DISTI #
654-687348Z21612
|
Mouser Electronics | Circular MIL Spec Contacts WIRE-CONTACT ADAPTER 12-14AWG GOLD PLATE RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
GLE687-348Z2-16-12
|
Heilind Electronics | WIRE TO CONTACT ADAPTER | Americas - 13 in Stock |
|
$27.5328 / $28.1807 | Buy Now | |
DISTI #
687-348Z2-16-12
|
TTI | Circular MIL Spec Contacts WIRE-CONTACT ADAPTER 12-14AWG GOLD PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
GLE687-348Z2-16-12
|
Interstate Connecting Components | WIRE TO CONTACT ADAPTER | 39 |
|
$27.5328 / $28.1807 | Buy Now |