Part Details for 687-348Z2-16-22 by Glenair Inc
Overview of 687-348Z2-16-22 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687-348Z2-16-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ9314
|
Newark | Connector |Glenair 687-348Z2-16-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$33.3200 / $128.9500 | Buy Now |
DISTI #
3937-687-348Z2-16-22-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$196.7500 | Buy Now |
DISTI #
631-687-348Z2-16-22
|
Mouser Electronics | Circular MIL Spec Contacts COMMERCIAL RoHS: Compliant | 4 |
|
$24.3400 / $111.9200 | Buy Now |
DISTI #
687-348Z2-16-22
|
TTI | Circular MIL Spec Contacts COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE687-348Z2-16-22
|
Interstate Connecting Components | WIRE TO CONTACT ADAPTER 16AWG WIRE TO 22AWG CNT | 0 |
|
Buy Now |