There are no models available for this part yet.
Overview of 687-348Z2-20-16 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 687-348Z2-20-16 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ9316
|
Newark | Connector |Glenair 687-348Z2-20-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$37.7200 / $145.9800 | Buy Now | |
DISTI #
3937-687-348Z2-20-16-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$211.1700 | Buy Now | |
DISTI #
687-348Z2-20-16
|
Avnet Americas | COMPONENT PART - Bulk (Alt: 687-348Z2-20-16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | ||
DISTI #
654-687348Z22016
|
Mouser Electronics | Circular MIL Spec Contacts WIRE-CONTACT ADAPTER 16-18AWG GOLD PLATE RoHS: Compliant | 25 |
|
$26.1200 / $44.5900 | Buy Now | |
Quest Components | 2 |
|
$100.4264 / $105.7120 | Buy Now | |||
DISTI #
687-348Z2-20-16
|
TTI | Circular MIL Spec Contacts WIRE-CONTACT ADAPTER 16-18AWG GOLD PLATE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
GLE687-348Z2-20-16
|
Interstate Connecting Components | WIRE TO CONTACT ADAPTER 20 AWG CNT TO 16-18 AWG WIRE | 052 On Order |
|
Buy Now |