Part Details for 687-442-20-29 by Glenair Inc
Overview of 687-442-20-29 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687-442-20-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ9402
|
Newark | Connector |Glenair 687-442-20-29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$42.8800 / $164.2200 | Buy Now |
DISTI #
3937-687-442-20-29-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$237.8700 | Buy Now |
DISTI #
2899-687-442-20-29-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$281.4890 / $501.7000 | Buy Now |
DISTI #
687-442-20-29
|
Avnet Americas | - Bulk (Alt: 687-442-20-29) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
687-442-20-29
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE687-442-20-29
|
Interstate Connecting Components | MICRO-D HARDWARE | 0 |
|
Buy Now |
Part Details for 687-442-20-29
687-442-20-29 CAD Models
687-442-20-29 Part Data Attributes
|
687-442-20-29
Glenair Inc
Buy Now
|
Compare Parts:
687-442-20-29
Glenair Inc
|
Samacsys Manufacturer | Glenair |