Part Details for 687-442-20-37 by Glenair Inc
Overview of 687-442-20-37 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687-442-20-37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-687-442-20-37-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
349 In Stock |
|
$237.8700 | Buy Now |
DISTI #
2899-687-442-20-37-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$281.4890 / $501.7000 | Buy Now |
DISTI #
654-6874422037
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 51+ start 3 weeks AOC | 3 |
|
$107.2600 / $124.5800 | Buy Now |
Part Details for 687-442-20-37
687-442-20-37 CAD Models
687-442-20-37 Part Data Attributes
|
687-442-20-37
Glenair Inc
Buy Now
|
Compare Parts:
687-442-20-37
Glenair Inc
|
Samacsys Manufacturer | Glenair |