Part Details for 687-547B by Glenair Inc
Overview of 687-547B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF547BBCZ-5A | Analog Devices | 533 MHz Blackfin Embedded Proc | |
LTC3547BIDDB#TRMPBF | Analog Devices | 2x Mono 300mA Sync Buck Reg | |
ADRF5547BCPZN-R7 | Analog Devices | 4.0 - 5.5GHz LNA + 40W SPDT, D |
Price & Stock for 687-547B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ9432
|
Newark | Connector |Glenair 687-547B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$46.9600 / $179.8400 | Buy Now |
DISTI #
3937-687-547B-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
304 In Stock |
|
$260.4600 | Buy Now |
DISTI #
2899-687-547B-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$308.1250 / $549.2700 | Buy Now |
DISTI #
GLE687-547B
|
Interstate Connecting Components | MICRO-D HARDWARE | 0 |
|
Buy Now |