Part Details for 687606050002 by Wurth Elektronik
Overview of 687606050002 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687606050002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2624
|
Newark | Cable Assembly, Ffc-Ffc, 6 Core, 2", No. Of Conductors:6Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:50Mm, Jacket Color:White, Product Range:Wr-Ffc Series Rohs Compliant: Yes |Wurth Elektronik 687606050002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$2.9700 / $3.7100 | Buy Now |
DISTI #
732-3551-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 1.97" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
590 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687606050002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC .50mm Type 1 6Pin 50mm Length RoHS: Compliant | 646 |
|
$2.5700 / $3.2800 | Buy Now |
DISTI #
56F9001
|
Bürklin Elektronik | FFC jumper cable, 6 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$2.5090 / $3.2843 | Buy Now |
DISTI #
1908512
|
element14 Asia-Pacific | CABLE, FFC, 0.5MM, 50MM, 6WAY RoHS: Compliant Min Qty: 1 Container: Each | 482 |
|
$3.0222 / $3.4444 | Buy Now |
DISTI #
1908512
|
Farnell | CABLE, FFC, 0.5MM, 50MM, 6WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 482 |
|
$2.4343 / $3.7017 | Buy Now |
Part Details for 687606050002
687606050002 CAD Models
687606050002 Part Data Attributes:
|
687606050002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687606050002
Wurth Elektronik
0.50mm Flat Flexible Cable Type 1 (Contacts on same side) WR-FFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | MOISTURE RESISTANT | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Insulator Material | PET | |
Length | 0.05 mm | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.001 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |