Part Details for 687606100002 by Wurth Elektronik
Overview of 687606100002 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687606100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5724
|
Newark | Ffc Cable, 6Pos, 100Mm, 60V, White, No. Of Cores:6Core, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Colour:White, Product Range:6876 Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 687606100002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
732-5148-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 3.94" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
127 In Stock |
|
$2.5100 / $3.2800 | Buy Now |
DISTI #
710-687606100002
|
Mouser Electronics | FFC / FPC Jumper Cables WR-FFC 0.5mm Type 1 06P 100mm length RoHS: Compliant | 0 |
|
$2.5200 / $3.2800 | Order Now |
DISTI #
71071525
|
RS | 6876 FFC Jumper Cable, 0.5mm, 100mm Cable Length, 500 mA, 60 V ac | Wurth Elektronik 687606100002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 | RFQ |
|
Bristol Electronics | 1113 |
|
RFQ |
Part Details for 687606100002
687606100002 CAD Models
687606100002 Part Data Attributes
|
687606100002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687606100002
Wurth Elektronik
Wire And Cable, 6 Conductor(s), 60V, Flat Flexible Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | MOISTURE RESISTANT | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Insulator Material | PET | |
Length | 0.1 mm | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.001 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |
Alternate Parts for 687606100002
This table gives cross-reference parts and alternative options found for 687606100002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 687606100002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJH-06-D-06.75-4 | Wire And Cable, 6 Conductor(s), 60V, Flat Flexible Cable, | Samtec Inc | 687606100002 vs FJH-06-D-06.75-4 |
FJH-06-D-27.00-4 | Wire And Cable, 6 Conductor(s), 60V, Flat Flexible Cable, | Samtec Inc | 687606100002 vs FJH-06-D-27.00-4 |
FJH-06-D-56.00-4 | Wire And Cable, 6 Conductor(s), 60V, Flat Flexible Cable, | Samtec Inc | 687606100002 vs FJH-06-D-56.00-4 |
FJH-06-D-04.14-4 | Wire And Cable, 6 Conductor(s), 60V, Flat Flexible Cable, | Samtec Inc | 687606100002 vs FJH-06-D-04.14-4 |